Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

B72214P2301K101 | |
|---|---|
DigiKey Part Number | 495-B72214P2301K101-ND |
Manufacturer | |
Manufacturer Product Number | B72214P2301K101 |
Description | VARISTOR 470V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214P2301K101 Models |
Category | Varistor Voltage (Max) 517 V |
Manufacturer TDK | Current - Surge 6 kA |
Series | Energy 140J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 485 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72214U2301K502 | TDK | 0 | 495-B72214U2301K502-ND | ¥1.84859 | Parametric Equivalent |
| B72214U2301K505 | TDK | 0 | 495-B72214U2301K505-ND | ¥1.84859 | Parametric Equivalent |
| B72214X2301K592 | TDK | 0 | 495-B72214X2301K592TB-ND | ¥5.48726 | Parametric Equivalent |
| B72314P2301K101 | TDK | 9,780 | 495-B72314P2301K101-ND | ¥6.78000 | Parametric Equivalent |
| V300LA20CP | Littelfuse Inc. | 4,726 | F1951-ND | ¥7.77000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.15800 | ¥21.58 |
| 25 | ¥1.92200 | ¥48.05 |
| 100 | ¥1.66140 | ¥166.14 |
| 250 | ¥1.53756 | ¥384.39 |
| 500 | ¥1.46264 | ¥731.32 |
| 1,000 | ¥1.40110 | ¥1,401.10 |
| 2,500 | ¥1.33607 | ¥3,340.18 |
| 5,000 | ¥1.29688 | ¥6,484.40 |






