
B72210S0300K101 | |
|---|---|
DigiKey Part Number | 495-3770-ND |
Manufacturer | |
Manufacturer Product Number | B72210S0300K101 |
Description | VARISTOR 47V 500A DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | B72210S0300K101 Models |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer TDK | Current - Surge 500 A |
Series | Energy 4.4J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2750 pF @ 1 kHz |
Maximum AC Volts 30 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 38 V | Mounting Type Through Hole |
Varistor Voltage (Min) 42.3 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 47 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.64600 | ¥16.46 |
| 25 | ¥1.45880 | ¥36.47 |
| 100 | ¥1.25290 | ¥125.29 |
| 250 | ¥1.15580 | ¥288.95 |
| 500 | ¥1.09710 | ¥548.55 |
| 1,000 | ¥1.04864 | ¥1,048.64 |
| 2,500 | ¥0.99759 | ¥2,493.97 |
| 5,000 | ¥0.96681 | ¥4,834.05 |










