
B72210S0141K101 | |
|---|---|
DigiKey Part Number | 495-3779-ND |
Manufacturer | |
Manufacturer Product Number | B72210S0141K101 |
Description | VARISTOR 220V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | B72210S0141K101 Models |
Category | Varistor Voltage (Max) 242 V |
Manufacturer TDK | Current - Surge 2.5 kA |
Series | Energy 22J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 470 pF @ 1 kHz |
Maximum AC Volts 140 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 220 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.10900 | ¥21.09 |
| 25 | ¥1.87880 | ¥46.97 |
| 100 | ¥1.62260 | ¥162.26 |
| 250 | ¥1.50116 | ¥375.29 |
| 500 | ¥1.42790 | ¥713.95 |
| 1,000 | ¥1.36761 | ¥1,367.61 |
| 2,500 | ¥1.30388 | ¥3,259.70 |
| 5,000 | ¥1.26546 | ¥6,327.30 |



