470 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S0301K101

DigiKey Part Number
495-2399-ND
Manufacturer
Manufacturer Product Number
B72207S0301K101
Description
VARISTOR 470V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
EDA/CAD Models
B72207S0301K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
517 V
Manufacturer
TDK
Current - Surge
1.2 kA
Series
Energy
23J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
100 pF @ 1 kHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
470 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,292
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.07000¥2.07
10¥1.40600¥14.06
25¥1.24400¥31.10
100¥1.06350¥106.35
250¥0.97720¥244.30
500¥0.92542¥462.71
1,000¥0.88282¥882.82
3,000¥0.83014¥2,490.42
5,000¥0.81064¥4,053.20
Manufacturers Standard Package