B72205S0950K101 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ¥1.13900
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ¥1.13900
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ¥1.39585
Datasheet
150 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72205S0950K101

DigiKey Part Number
495-3776-ND
Manufacturer
Manufacturer Product Number
B72205S0950K101
Description
VARISTOR 150V 400A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
EDA/CAD Models
B72205S0950K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
165 V
Manufacturer
TDK
Current - Surge
400 A
Series
Energy
3.4J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
185 pF @ 1 kHz
Maximum AC Volts
95 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
125 V
Mounting Type
Through Hole
Varistor Voltage (Min)
135 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
150 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72205S0950K111TDK0B72205S0950K111-ND¥1.13900Parametric Equivalent
B72205S0950K211TDK0B72205S0950K211-ND¥1.13900Parametric Equivalent
V150ZA05PLittelfuse Inc.0F5367-ND¥1.39585Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.61300¥16.13
25¥1.42920¥35.73
100¥1.22970¥122.97
250¥1.13364¥283.41
500¥1.07592¥537.96
1,000¥1.02837¥1,028.37
3,000¥0.96955¥2,908.65
5,000¥0.94781¥4,739.05
Manufacturers Standard Package