
B66421U0160K187 | |
|---|---|
DigiKey Part Number | 495-5526-ND |
Manufacturer | |
Manufacturer Product Number | B66421U0160K187 |
Description | FERRITE CORE EFD N87 1PC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core EFD Type 0.984" (25.00mm) Length 0.358" (9.10mm) Width Diameter 0.492" (12.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66421U0160K187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Gapped |
Series | Finish Uncoated |
Packaging Box | Height 0.492" (12.50mm) |
Part Status Active | Length 0.984" (25.00mm) |
Core Type EFD | Width 0.358" (9.10mm) |
Supplier Device Package EFD 25 x 13 x 9 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.23000 | ¥13.23 |
| 10 | ¥9.17100 | ¥91.71 |
| 25 | ¥7.85320 | ¥196.33 |
| 50 | ¥6.94180 | ¥347.09 |
| 100 | ¥6.09830 | ¥609.83 |
| 250 | ¥5.07316 | ¥1,268.29 |
| 650 | ¥4.72420 | ¥3,070.73 |






