



B66421G0000X187 | |
|---|---|
DigiKey Part Number | 495-5525-ND |
Manufacturer | |
Manufacturer Product Number | B66421G0000X187 |
Description | FERRITE CORE EFD N87 1PC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core EFD Type 0.984" (25.00mm) Length 0.358" (9.10mm) Width Diameter 0.492" (12.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66421G0000X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.492" (12.50mm) |
Part Status Active | Length 0.984" (25.00mm) |
Core Type EFD | Width 0.358" (9.10mm) |
Supplier Device Package EFD 25 x 13 x 9 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.74000 | ¥12.74 |
| 10 | ¥8.85700 | ¥88.57 |
| 25 | ¥7.58520 | ¥189.63 |
| 50 | ¥6.70700 | ¥335.35 |
| 100 | ¥5.89400 | ¥589.40 |
| 250 | ¥4.90676 | ¥1,226.69 |
| 650 | ¥4.53260 | ¥2,946.19 |











