
B66363G0200X187 | |
|---|---|
DigiKey Part Number | 495-B66363G0200X187-ND |
Manufacturer | |
Manufacturer Product Number | B66363G0200X187 |
Description | FERRITE CORE ETD N87 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ETD Type 1.531" (38.90mm) Length 0.504" (12.80mm) Width Diameter 0.787" (20.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66363G0200X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Gapped |
Series | Finish Uncoated |
Packaging Box | Height 0.787" (20.00mm) |
Part Status Active | Length 1.531" (38.90mm) |
Core Type ETD | Width 0.504" (12.80mm) |
Supplier Device Package ETD 39 x 20 x 13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.23000 | ¥24.23 |
| 10 | ¥16.68100 | ¥166.81 |
| 25 | ¥14.19120 | ¥354.78 |
| 50 | ¥12.47120 | ¥623.56 |
| 200 | ¥9.59400 | ¥1,918.80 |





