
B66363G0000X197 | |
|---|---|
DigiKey Part Number | 495-5470-ND |
Manufacturer | |
Manufacturer Product Number | B66363G0000X197 |
Description | FERRITE CORE ETD N97 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core ETD Type 1.531" (38.90mm) Length 0.504" (12.80mm) Width Diameter 0.787" (20.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66363G0000X197 Models |
Category | Material N97 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.787" (20.00mm) |
Part Status Active | Length 1.531" (38.90mm) |
Core Type ETD | Width 0.504" (12.80mm) |
Supplier Device Package ETD 39 x 20 x 13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.88000 | ¥37.88 |
| 10 | ¥25.87700 | ¥258.77 |
| 25 | ¥21.92880 | ¥548.22 |
| 50 | ¥19.19300 | ¥959.65 |
| 200 | ¥14.37120 | ¥2,874.24 |









