



B66335G0000X187 | |
|---|---|
DigiKey Part Number | 495-5441-ND |
Manufacturer | |
Manufacturer Product Number | B66335G0000X187 |
Description | FERRITE CORE E N87 1PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 2.165" (55.00mm) Length 0.827" (21.00mm) Width Diameter 1.094" (27.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66335G0000X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 1.094" (27.80mm) |
Part Status Active | Length 2.165" (55.00mm) |
Core Type E | Width 0.827" (21.00mm) |
Supplier Device Package E 55 x 28 x 21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.39000 | ¥36.39 |
| 10 | ¥24.85100 | ¥248.51 |
| 25 | ¥21.04560 | ¥526.14 |
| 50 | ¥18.40580 | ¥920.29 |
| 108 | ¥15.68546 | ¥1,694.03 |
| 324 | ¥15.43349 | ¥5,000.45 |









