Uncoated N87 Ferrite Core E Type 1.654" (42.00mm) Length 0.787" (20.00mm) Width Diameter 0.835" (21.20mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N87 Ferrite Core E Type 1.654" (42.00mm) Length 0.787" (20.00mm) Width Diameter 0.835" (21.20mm) Height
B66329G0000X187
B66329G0000X187

B66329G0000X187

DigiKey Part Number
495-5439-ND
Manufacturer
Manufacturer Product Number
B66329G0000X187
Description
FERRITE CORE E N87 1PC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core E Type 1.654" (42.00mm) Length 0.787" (20.00mm) Width Diameter 0.835" (21.20mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66329G0000X187 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
N87
Manufacturer
TDK
Gap
Ungapped
Series
Finish
Uncoated
Packaging
Box
Height
0.835" (21.20mm)
Part Status
Active
Length
1.654" (42.00mm)
Core Type
E
Width
0.787" (20.00mm)
Supplier Device Package
E 42 x 21 x 20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,423
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.13000¥26.13
10¥17.93800¥179.38
25¥15.25000¥381.25
50¥13.39080¥669.54
120¥11.22792¥1,347.35
360¥10.46222¥3,766.40
Manufacturers Standard Package