
B66285K0000X197 | |
|---|---|
DigiKey Part Number | 495-75440-ND |
Manufacturer | |
Manufacturer Product Number | B66285K0000X197 |
Description | FERRITE CORE I N97 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core I Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.098" (2.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66285K0000X197 Models |
Category | Material N97 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Tray | Height 0.098" (2.50mm) |
Part Status Active | Length 0.858" (21.80mm) |
Core Type I | Width 0.622" (15.80mm) |
Supplier Device Package I 22 x 2.5 x 16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.61000 | ¥18.61 |
| 10 | ¥12.86000 | ¥128.60 |
| 25 | ¥10.97280 | ¥274.32 |
| 50 | ¥9.66760 | ¥483.38 |
| 100 | ¥8.45860 | ¥845.86 |
| 250 | ¥7.04504 | ¥1,761.26 |






