



B66285G0000X197 | |
|---|---|
DigiKey Part Number | 495-75475-ND |
Manufacturer | |
Manufacturer Product Number | B66285G0000X197 |
Description | FERRITE CORE ELP N97 1PC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core ELP Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.224" (5.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66285G0000X197 Models |
Category | Material N97 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.224" (5.70mm) |
Part Status Active | Length 0.858" (21.80mm) |
Core Type ELP | Width 0.622" (15.80mm) |
Supplier Device Package ELP 22 x 6 x 16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.16000 | ¥23.16 |
| 10 | ¥15.92800 | ¥159.28 |
| 25 | ¥13.56280 | ¥339.07 |
| 50 | ¥11.92360 | ¥596.18 |
| 100 | ¥10.40200 | ¥1,040.20 |
| 250 | ¥9.08444 | ¥2,271.11 |







