Uncoated N49 Ferrite Core I Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.098" (2.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N49 Ferrite Core I Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.098" (2.50mm) Height
B66285K0000X149
B66285K0000X149

B66285K0000X149

DigiKey Part Number
495-75437-ND
Manufacturer
Manufacturer Product Number
B66285K0000X149
Description
FERRITE CORE I N49
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated N49 Ferrite Core I Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.098" (2.50mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66285K0000X149 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
N49
Manufacturer
TDK
Gap
Ungapped
Series
Finish
Uncoated
Packaging
Tray
Height
0.098" (2.50mm)
Part Status
Active
Length
0.858" (21.80mm)
Core Type
I
Width
0.622" (15.80mm)
Supplier Device Package
I 22 x 2.5 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.73000¥23.73
10¥16.35800¥163.58
25¥13.92000¥348.00
50¥12.23620¥611.81
100¥10.66990¥1,066.99
250¥9.37420¥2,343.55
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.