
B66285G0000X149 | |
|---|---|
DigiKey Part Number | 495-5390-ND |
Manufacturer | |
Manufacturer Product Number | B66285G0000X149 |
Description | FERRITE CORE ELP N49 1PC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core ELP Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.224" (5.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66285G0000X149 Models |
Category | Material N49 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.224" (5.70mm) |
Part Status Active | Length 0.858" (21.80mm) |
Core Type ELP | Width 0.622" (15.80mm) |
Supplier Device Package ELP 22 x 6 x 16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.49000 | ¥23.49 |
| 10 | ¥16.17600 | ¥161.76 |
| 25 | ¥13.77120 | ¥344.28 |
| 50 | ¥12.10560 | ¥605.28 |
| 100 | ¥10.55830 | ¥1,055.83 |
| 250 | ¥9.25312 | ¥2,313.28 |



