Uncoated N97 Ferrite Core PQ Type 1.594" (40.50mm) Length 1.102" (28.00mm) Width Diameter 0.783" (19.90mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65883A0000R097

DigiKey Part Number
495-75911-ND
Manufacturer
Manufacturer Product Number
B65883A0000R097
Description
FERRITE CORE PQ 4.5UH N97 2PCS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Uncoated N97 Ferrite Core PQ Type 1.594" (40.50mm) Length 1.102" (28.00mm) Width Diameter 0.783" (19.90mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65883A0000R097 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Effective Permeability (µe)
1755.0
Manufacturer
TDK
Initial Permeability (µi)
2300
Series
Core Factor (ΣI/A) mm⁻¹
0.49
Packaging
Box
Effective Length (le) mm
92.5
Part Status
Active
Effective Area (Ae) mm²
188.3
Core Type
PQ
Minimum Core Cross Section (Amin) mm²
159.9
Supplier Device Package
PQ 40 x 40
Effective Magnetic Volume (Ve) mm³
17430.0
Material
N97
Finish
Uncoated
Inductance Factor (Al)
4.5 µH
Height
0.783" (19.90mm)
Tolerance
-20%, +30%
Length
1.594" (40.50mm)
Gap
Ungapped
Width
1.102" (28.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 854
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥104.45000¥104.45
10¥69.76600¥697.66
45¥51.34200¥2,310.39
90¥47.37878¥4,264.09
Manufacturers Standard Package