




B65879A0000R097 | |
|---|---|
DigiKey Part Number | 495-75906-ND |
Manufacturer | |
Manufacturer Product Number | B65879A0000R097 |
Description | FERRITE CORE PQ 6.5UH N97 2PCS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core PQ Type 1.260" (32.00mm) Length 0.866" (22.00mm) Width Diameter 0.404" (10.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65879A0000R097 Models |
Category | Effective Permeability (µe) 1625.0 |
Manufacturer TDK | Initial Permeability (µi) 2300 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.314 |
Packaging Box | Effective Length (le) mm 48.4 |
Part Status Active | Effective Area (Ae) mm² 154.2 |
Core Type PQ | Minimum Core Cross Section (Amin) mm² 127.5 |
Supplier Device Package PQ 32 x 20 | Effective Magnetic Volume (Ve) mm³ 7460.0 |
Material N97 | Finish Uncoated |
Inductance Factor (Al) 6.5 µH | Height 0.404" (10.25mm) |
Tolerance -20%, +30% | Length 1.260" (32.00mm) |
Gap Ungapped | Width 0.866" (22.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.64000 | ¥57.64 |
| 10 | ¥39.09200 | ¥390.92 |
| 25 | ¥32.93440 | ¥823.36 |
| 50 | ¥28.66040 | ¥1,433.02 |
| 120 | ¥23.67492 | ¥2,840.99 |
| 360 | ¥23.54789 | ¥8,477.24 |



