Epoxy T35 Ferrite Core Toroid Type Length Width 1.047" (26.60mm) Diameter 0.433" (11.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B64290L0618X035

DigiKey Part Number
495-3860-ND
Manufacturer
Manufacturer Product Number
B64290L0618X035
Description
FERRITE CORE TOROID 5.4UH T35
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Epoxy T35 Ferrite Core Toroid Type Length Width 1.047" (26.60mm) Diameter 0.433" (11.00mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B64290L0618X035 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±25%
Manufacturer
TDK
Gap
Ungapped
Series
Initial Permeability (µi)
5000
Packaging
Bulk
Core Factor (ΣI/A) mm⁻¹
1.17
Part Status
Active
Effective Length (le) mm
60.07
Core Type
Toroid
Effective Area (Ae) mm²
51.26
Material
T35
Effective Magnetic Volume (Ve) mm³
3079.0
Diameter
1.047" (26.60mm)
Finish
Epoxy
Inductance Factor (Al)
5.4 µH
Height
0.433" (11.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,067
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.97000¥14.97
10¥10.36200¥103.62
25¥8.86880¥221.72
50¥7.83840¥391.92
100¥6.88310¥688.31
250¥5.72384¥1,430.96
500¥4.91602¥2,458.01
1,000¥4.84671¥4,846.71
Manufacturers Standard Package