
B64290L0058X830 | |
|---|---|
DigiKey Part Number | 495-3858-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0058X830 |
Description | FERRITE CORE TOROID 4.36UH N30 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Epoxy N30 Ferrite Core Toroid Type Length Width 1.397" (35.50mm) Diameter 0.437" (11.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0058X830 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 4300 |
Packaging Tray | Core Factor (ΣI/A) mm⁻¹ 1.24 |
Part Status Active | Effective Length (le) mm 82.06 |
Core Type Toroid | Effective Area (Ae) mm² 66.08 |
Material N30 | Effective Magnetic Volume (Ve) mm³ 5423.0 |
Diameter 1.397" (35.50mm) | Finish Epoxy |
Inductance Factor (Al) 4.36 µH | Height 0.437" (11.10mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.56000 | ¥24.56 |
| 10 | ¥16.90400 | ¥169.04 |
| 25 | ¥14.38640 | ¥359.66 |
| 50 | ¥12.63980 | ¥631.99 |
| 100 | ¥11.01650 | ¥1,101.65 |
| 300 | ¥9.75143 | ¥2,925.43 |












