
B64290A0711X010 | |
|---|---|
DigiKey Part Number | 495-B64290A0711X010-ND |
Manufacturer | |
Manufacturer Product Number | B64290A0711X010 |
Description | FERRITE CORE TOROID 970NH K10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Uncoated K10 Ferrite Core Toroid Type Length Width 7.953" (202.00mm) Diameter 0.984" (25.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290A0711X010 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 700 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.9 |
Part Status Active | Effective Length (le) mm 550.5 |
Core Type Toroid | Effective Area (Ae) mm² 608.6 |
Supplier Device Package R 202 x 153 x 25 | Effective Magnetic Volume (Ve) mm³ 335030.0 |
Material K10 | Finish Uncoated |
Diameter 7.953" (202.00mm) | Height 0.984" (25.00mm) |
Inductance Factor (Al) 970 nH |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,538.97000 | ¥2,538.97 |
| 10 | ¥2,521.23200 | ¥25,212.32 |


