Uncoated K10 Ferrite Core Toroid Type Length Width 5.512" (140.00mm) Diameter 0.984" (25.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B64290A0705X010

DigiKey Part Number
495-B64290A0705X010-ND
Manufacturer
Manufacturer Product Number
B64290A0705X010
Description
FERRITE CORE TOROID 1.1UH K10
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Uncoated K10 Ferrite Core Toroid Type Length Width 5.512" (140.00mm) Diameter 0.984" (25.00mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B64290A0705X010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±25%
Manufacturer
TDK
Gap
Ungapped
Series
Initial Permeability (µi)
700
Packaging
Box
Core Factor (ΣI/A) mm⁻¹
0.82
Part Status
Active
Effective Length (le) mm
375.8
Core Type
Toroid
Effective Area (Ae) mm²
458.9
Supplier Device Package
R 140 x 103 x 25
Effective Magnetic Volume (Ve) mm³
172440.0
Material
K10
Finish
Uncoated
Diameter
5.512" (140.00mm)
Height
0.984" (25.00mm)
Inductance Factor (Al)
1.1 µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,582.38000¥1,582.38
12¥1,238.03250¥14,856.39