


B59100M1155A070 | |
|---|---|
DigiKey Part Number | 495-2618-ND |
Manufacturer | |
Manufacturer Product Number | B59100M1155A070 |
Description | SENSOR PTC 100OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 100 Ohms Bead with Terminal |
Datasheet | Datasheet |
EDA/CAD Models | B59100M1155A070 Models |
Category | Resistance @ 25°C 100 Ohms |
Manufacturer TDK | Operating Temperature 90°C ~ 160°C |
Series | Mounting Type Free Hanging |
Packaging Bulk | Package / Case Bead with Terminal |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.26000 | ¥31.26 |
| 5 | ¥27.97000 | ¥139.85 |
| 10 | ¥26.75300 | ¥267.53 |
| 25 | ¥25.30600 | ¥632.65 |
| 50 | ¥24.31380 | ¥1,215.69 |
| 200 | ¥22.57420 | ¥4,514.84 |
| 600 | ¥21.39448 | ¥12,836.69 |
| 1,000 | ¥20.89869 | ¥20,898.69 |











