PTC Thermistor 100 Ohms Bead with Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 100 Ohms Bead with Terminal
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59100M1120A070

DigiKey Part Number
495-2617-ND
Manufacturer
Manufacturer Product Number
B59100M1120A070
Description
SENSOR PTC 100OHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
PTC Thermistor 100 Ohms Bead with Terminal
Datasheet
 Datasheet
EDA/CAD Models
B59100M1120A070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance @ 25°C
100 Ohms
Manufacturer
TDK
Operating Temperature
90°C ~ 160°C
Series
Mounting Type
Free Hanging
Packaging
Bulk
Package / Case
Bead with Terminal
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 566
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.79000¥37.79
5¥33.85800¥169.29
10¥32.41000¥324.10
25¥30.67160¥766.79
50¥29.48580¥1,474.29
200¥27.40220¥5,480.44
600¥25.98985¥15,593.91
1,000¥25.39625¥25,396.25
Manufacturers Standard Package