NTC Thermistor 100k Bead with Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k Bead with Terminal
TDK SMD NTC Thermistors | Digi-Key Daily
TDK Epcos Eyelet Sensors | Digi-Key Daily

B57703M1104A002

DigiKey Part Number
495-6712-ND
Manufacturer
Manufacturer Product Number
B57703M1104A002
Description
SENSOR NTC 100KOHM 4085K BEAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Bead with Terminal
Datasheet
 Datasheet
EDA/CAD Models
B57703M1104A002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
TDK
B25/100
4085K
Series
Operating Temperature
-55°C ~ 300°C
Packaging
Bulk
Power - Max
150 mW
Part Status
Active
Mounting Type
Free Hanging
Resistance in Ohms @ 25°C
100k
Package / Case
Bead with Terminal
Resistance Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,696
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.77000¥62.77
5¥56.68200¥283.41
10¥54.41700¥544.17
25¥51.71080¥1,292.77
50¥49.85980¥2,492.99
200¥46.60515¥9,321.03
600¥44.39720¥26,638.32
1,000¥43.46892¥43,468.92
Manufacturers Standard Package