NTC Thermistor 100k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF52C104F4150-G410

DigiKey Part Number
317-1407-ND
Manufacturer
Manufacturer Product Number
MF52C104F4150-G410
Description
THERM NTC 100KOHM 4150K BEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
Cantherm
B25/50
4150K
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Power - Max
50 mW
Part Status
Active
Length - Lead Wire
7.87" (200.00mm)
Resistance in Ohms @ 25°C
100k
Mounting Type
Through Hole
Resistance Tolerance
±1%
Package / Case
Bead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.17000¥32.17
5¥28.79600¥143.98
10¥27.53900¥275.39
25¥26.03080¥650.77
50¥25.00520¥1,250.26
100¥24.06320¥2,406.32
500¥22.16972¥11,084.86
1,000¥21.46461¥21,464.61
Manufacturers Standard Package