Inrush Current Limiter 5 Ohms ±20% 9.5 A 1.024" (26.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57464S0509M000

DigiKey Part Number
495-4113-ND
Manufacturer
Manufacturer Product Number
B57464S0509M000
Description
ICL 5 OHM 20% 9.5A 26MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 5 Ohms ±20% 9.5 A 1.024" (26.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B57464S0509M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
R @ 25°C
5 Ohms
Manufacturer
TDK
Tolerance
±20%
Series
Current - Steady State Max
9.5 A
Packaging
Bulk
Diameter
1.024" (26.00mm)
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,544
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.21000¥60.21
5¥49.96800¥249.84
10¥46.10500¥461.05
50¥38.23220¥1,911.61
200¥32.49945¥6,499.89
400¥29.94380¥11,977.52
600¥28.53562¥17,121.37
1,000¥26.84681¥26,846.81
Manufacturers Standard Package