Inrush Current Limiter 10 Ohms ±20% 8 A 1.024" (26.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57464S0100M000

DigiKey Part Number
495-4111-ND
Manufacturer
Manufacturer Product Number
B57464S0100M000
Description
ICL 10 OHM 20% 8A 26MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±20% 8 A 1.024" (26.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B57464S0100M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
R @ 25°C
10 Ohms
Manufacturer
TDK
Tolerance
±20%
Series
Current - Steady State Max
8 A
Packaging
Bulk
Diameter
1.024" (26.00mm)
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 849
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.24000¥56.24
5¥46.67600¥233.38
10¥43.07800¥430.78
50¥35.72300¥1,786.15
200¥30.36785¥6,073.57
400¥27.98113¥11,192.45
600¥26.66605¥15,999.63
1,000¥25.08894¥25,088.94
Manufacturers Standard Package