NTC Thermistor 100k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57355V5104F360

DigiKey Part Number
495-76084-2-ND - Tape & Reel (TR)
495-76084-1-ND - Cut Tape (CT)
495-76084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57355V5104F360
Description
THERM NTC 100KOHM 4200K 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57355V5104F360 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
4260K
Manufacturer
TDK
B25/100
4282K
Series
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
180 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
100k
Grade
Automotive
Resistance Tolerance
±1%
Qualification
AEC-Q200
B Value Tolerance
±1%
Package / Case
0603 (1608 Metric)
B25/50
4200K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,789
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.07000¥2.07
5¥1.80200¥9.01
10¥1.70400¥17.04
25¥1.57800¥39.45
50¥1.49520¥74.76
100¥1.41750¥141.75
500¥1.26316¥631.58
1,000¥1.20601¥1,206.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.10564¥4,422.56
8,000¥1.06171¥8,493.68
12,000¥1.03775¥12,453.00
20,000¥1.00924¥20,184.80
28,000¥0.99144¥27,760.32
40,000¥0.97337¥38,934.80
Manufacturers Standard Package