NTC Thermistor 100k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J1VR104FM

DigiKey Part Number
P122067TR-ND - Tape & Reel (TR)
P122067CT-ND - Cut Tape (CT)
P122067DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J1VR104FM
Description
THERM NTC 100KOHM 4200K 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
4250K
Manufacturer
Panasonic Industry
Operating Temperature
-40°C ~ 150°C
Series
Power - Max
100 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
100k
Qualification
AEC-Q200
Resistance Tolerance
±1%
Package / Case
0603 (1608 Metric)
B Value Tolerance
±1%
Base Product Number
B25/50
4200K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,610
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
5¥2.06800¥10.34
10¥1.95200¥19.52
25¥1.80960¥45.24
50¥1.71360¥85.68
100¥1.62590¥162.59
500¥1.45106¥725.53
1,000¥1.38638¥1,386.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.24838¥4,993.52
8,000¥1.19962¥9,596.96
12,000¥1.17301¥14,076.12
20,000¥1.14137¥22,827.40
28,000¥1.12161¥31,405.08
40,000¥1.10155¥44,062.00
Manufacturers Standard Package