NTC Thermistor 10k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0402 (1005 Metric)
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57230V2103F260

DigiKey Part Number
495-5814-2-ND - Tape & Reel (TR)
495-5814-1-ND - Cut Tape (CT)
495-5814-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57230V2103F260
Description
THERMISTOR NTC 10KOHM 3380K 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57230V2103F260 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3380K
Manufacturer
TDK
B25/85
3435K
Series
B25/100
3455K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Power - Max
150 mW
Resistance in Ohms @ 25°C
10k
Mounting Type
Surface Mount
Resistance Tolerance
±1%
Package / Case
0402 (1005 Metric)
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114,077
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
5¥0.74400¥3.72
10¥0.69500¥6.95
25¥0.63840¥15.96
50¥0.60200¥30.10
100¥0.56810¥56.81
500¥0.50084¥250.42
1,000¥0.47577¥475.77
5,000¥0.42566¥2,128.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.37182¥3,718.20
20,000¥0.35626¥7,125.20
30,000¥0.34777¥10,433.10
50,000¥0.33767¥16,883.50
70,000¥0.33137¥23,195.90
100,000¥0.32498¥32,498.00
Manufacturers Standard Package