Inrush Current Limiter 33 Ohms ±20% 1.3 A 0.335" (8.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57153S0330M051

DigiKey Part Number
495-B57153S0330M051TR-ND - Tape & Reel (TR)
495-B57153S0330M051CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B57153S0330M051
Description
ICL 33 OHM 20% 1.3A 8.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 33 Ohms ±20% 1.3 A 0.335" (8.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B57153S0330M051 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
TDK
Current - Steady State Max
1.3 A
Series
Diameter
0.335" (8.50mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Lead Spacing
0.197" (5.00mm)
Part Status
Active
Approval Agency
UL
R @ 25°C
33 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SL0833001Vishay Ametherm148570-SL0833001-ND¥13.97000Similar
In-Stock: 2,049
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.86000¥6.86
5¥5.70600¥28.53
10¥5.26800¥52.68
50¥4.37160¥218.58
100¥4.03410¥403.41
250¥3.62588¥906.47
500¥3.34406¥1,672.03
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.79250¥4,188.75
3,000¥2.57266¥7,717.98
4,500¥2.45152¥11,031.84
7,500¥2.33627¥17,522.02
Manufacturers Standard Package