
ACM2012H-381-2P-T05 | |
|---|---|
DigiKey Part Number | 445-180340-2-ND - Tape & Reel (TR) 445-180340-1-ND - Cut Tape (CT) 445-180340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM2012H-381-2P-T05 |
Description | CMC 300MA 2LN 380 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 380 Ohms @ 100 MHz 300mA DCR 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM2012H-381-2P-T05 Models |
Category | Current Rating (Max) 300mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 500mOhm |
Series | Voltage Rating - DC 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 380 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.70000 | ¥3.70 |
| 10 | ¥3.01500 | ¥30.15 |
| 25 | ¥2.78960 | ¥69.74 |
| 50 | ¥2.62900 | ¥131.45 |
| 100 | ¥2.47830 | ¥247.83 |
| 250 | ¥2.29292 | ¥573.23 |
| 500 | ¥2.16192 | ¥1,080.96 |
| 1,000 | ¥2.03832 | ¥2,038.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.92195 | ¥3,843.90 |
| 4,000 | ¥1.81236 | ¥7,249.44 |
| 6,000 | ¥1.75122 | ¥10,507.32 |











