


Category | Mounting Type Through Hole |
Manufacturer TDK | Voltage - Rated 330V, 500V |
Series | Tolerance ±20% |
Packaging Case | Applications EMI, RFI Suppression |
Part Status Active | Features X1Y1 Safety Rated |
Kit Type Film | Quantity 45 Pieces (Assorted Per Value) |
Capacitance Range 1000pF ~ 4.7µF | Packages Included Radial |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥515.72000 | ¥515.72 |
| 10 | ¥447.92000 | ¥4,479.20 |
| Part Number | Description | Quantity |
|---|---|---|
| 6547HM | COMP STORAGE PLAS 10.63"LX6.63"W | 1 |
| B81123C1222M000 | CAP FILM 2200PF 20% 500VAC RAD | 5 |
| B81123C1102M000 | CAP FILM 1000PF 20% 500VAC RAD | 5 |
| B32912A3104M000 | CAP FILM 0.1UF 20% 760VDC RADIAL | 5 |
| B32912B3334M000 | CAP FILM 0.33UF 20% 760VDC RAD | 5 |

