Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMS500C6

DigiKey Part Number
285-2892-ND
Manufacturer
Manufacturer Product Number
XMS500C6
Description
AC/DC CONVERTER 24V 500W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
XMS500C6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial), Medical
Series
Voltage - Isolation
4 kV
Packaging
Bulk
Efficiency
92%
Part Status
Not For New Designs
Operating Temperature
0°C ~ 70°C (With Derating)
Type
Enclosed
Features
Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
7.09" L x 4.21" W x 1.85" H (180.0mm x 107.0mm x 47.0mm)
Voltage - Output 1
24V
Base Product Number
Current - Output 1
20.8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,776.85000¥4,776.85