Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMS5005Y

DigiKey Part Number
285-2889-ND
Manufacturer
Manufacturer Product Number
XMS5005Y
Description
AC/DC CONVERTER 12V 500W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
XMS5005Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial), Medical
Series
Voltage - Isolation
4 kV
Packaging
Bulk
Efficiency
92%
Part Status
Not For New Designs
Operating Temperature
0°C ~ 70°C (With Derating)
Type
Enclosed
Features
Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
7.09" L x 4.21" W x 1.85" H (180.0mm x 107.0mm x 47.0mm)
Voltage - Output 1
12V
Base Product Number
Current - Output 1
41.6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,109.05000¥5,109.05
10¥4,566.18200¥45,661.82