
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RPA-2003L | |
---|---|
DigiKey Part Number | 285-RPA-2003L-ND |
Manufacturer | |
Manufacturer Product Number | RPA-2003L |
Description | LINE FLTR 250VAC/VDC 3A PANEL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 250V Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | RPA-2003L Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CSA, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Panel Mount | |
Termination Style | IEC 320-C14, Quick Connect | |
Inductance | - |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | RPA Datasheet |
Environmental Information | |
CAD Models | RPA-2003L Models |
Manuals | PAN4820 |
Available To Order
Factory Stock: 50
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
New Product 

Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.01000 | ¥134.01 |
Additional Resources
Attribute | Description |
---|---|
Other Names | 285-RPA-2003L |
Manufacturer Standard Package | 1 |