Isolated Module DC DC Converter 1 Output 5V 4A 8.5V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYD20-72WS05

DigiKey Part Number
285-PYD20-72WS05-ND
Manufacturer
Manufacturer Product Number
PYD20-72WS05
Description
DC DC CONVERTER 5V 20W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 4A 8.5V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
PYD20-72WS05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
4.2 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
85%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
8.5V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Input (Max)
160V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE, UKCA
Current - Output (Max)
4A
Standard Number
62368-1
Power (Watts)
20 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥704.36000¥704.36
10¥667.12400¥6,671.24
25¥652.81360¥16,320.34
50¥642.17840¥32,108.92
100¥631.69950¥63,169.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.