
DRM2-5-S12-S | |
|---|---|
DigiKey Part Number | 179-DRM2-5-S12-S-ND |
Manufacturer | |
Manufacturer Product Number | DRM2-5-S12-S |
Description | DC-DC ISOLATED, 2W, 4.5~5.5 VDC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DRM2-5-S12-S Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 95°C (With Derating) |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Input (Max) 5.5V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 167mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.89000 | ¥79.89 |
| 5 | ¥76.91000 | ¥384.55 |
| 10 | ¥75.66200 | ¥756.62 |
| 25 | ¥74.04280 | ¥1,851.07 |
| 50 | ¥72.84040 | ¥3,642.02 |
| 100 | ¥71.65700 | ¥7,165.70 |
| 250 | ¥70.11900 | ¥17,529.75 |
| 500 | ¥68.97606 | ¥34,488.03 |


