Enclosed AC DC Converters 1 Output 5V 88 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS50-5

DigiKey Part Number
285-1824-ND
Manufacturer
Manufacturer Product Number
LS50-5
Description
AC/DC CONVERTER 5V 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 88 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
LS50-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
80%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
88 ~ 264 VAC
Size / Dimension
3.90" L x 3.80" W x 1.40" H (99.1mm x 96.5mm x 35.6mm)
Voltage - Output 1
5V
Approval Agency
CE
Current - Output 1
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 409
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥408.12000¥408.12
10¥380.66000¥3,806.60
25¥370.23800¥9,255.95
50¥362.54500¥18,127.25
100¥355.01360¥35,501.36
250¥295.03212¥73,758.03
Manufacturers Standard Package