
HWS1500-12 | |
|---|---|
DigiKey Part Number | 285-HWS1500-12-ND |
Manufacturer | |
Manufacturer Product Number | HWS1500-12 |
Description | AC/DC CONVERTER 12V 1500W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS1500-12 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 85% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 11.00" L x 5.00" W x 3.25" H (279.4mm x 127.0mm x 82.6mm) |
Voltage - Output 1 12V | Approval Agency CE |
Current - Output 1 125 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12,333.79000 | ¥12,333.79 |










