


HQA2W120W240V-007-S | |
|---|---|
DigiKey Part Number | 285-2602-ND |
Manufacturer | |
Manufacturer Product Number | HQA2W120W240V-007-S |
Description | DC DC CONVERTER 24V 120W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 5A 9V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | HQA2W120W240V-007-S Models |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP |
Packaging Box | Operating Temperature -40°C ~ 115°C |
Part Status Active | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 9V | Size / Dimension 2.39" L x 2.20" W x 0.50" H (60.6mm x 55.9mm x 12.7mm) |
Voltage - Input (Max) 40V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 5A | Base Product Number |
Power (Watts) 120 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,571.97000 | ¥2,571.97 |
| 10 | ¥2,435.61300 | ¥24,356.13 |
| 25 | ¥2,383.24760 | ¥59,581.19 |





