Isolated Module DC DC Converter 1 Output 48V 2.5A 18V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 48V 2.5A 18V - 40V Input
Industrial Power Supply Product Range Overview Video

HQA24120W480V-007-S

DigiKey Part Number
285-2655-ND
Manufacturer
Manufacturer Product Number
HQA24120W480V-007-S
Description
DC DC CONVERTER 48V 120W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 2.5A 18V - 40V Input
Datasheet
 Datasheet
EDA/CAD Models
HQA24120W480V-007-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
2.25 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OVP
Packaging
Tray
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Efficiency
91.5%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Quarter Brick
Voltage - Input (Min)
18V
Size / Dimension
2.39" L x 2.20" W x 0.50" H (60.6mm x 55.9mm x 12.7mm)
Voltage - Input (Max)
40V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
2.5A
Base Product Number
Power (Watts)
120 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,571.97000¥2,571.97
10¥2,435.61300¥24,356.13
25¥2,383.24760¥59,581.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.