28V 80 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT80PW280D

DigiKey Part Number
285-2454-ND
Manufacturer
Manufacturer Product Number
DT80PW280D
Description
AC/DC DESKTOP ADAPTER 28V 80W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
28V 80 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
150mW (Max)
Manufacturer
TDK-Lambda
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 70°C
Part Status
Active
Output Connector
Power DIN, 4 Pin
Region Utilized
International
Cord Length
41.34" (1.05m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
5.20" L x 2.71" W x 1.57" H (132.0mm x 69.0mm x 40.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE
Voltage - Output
28V
Weight
0.972 lb (440.89 g)
Current - Output (Max)
2.86A
Base Product Number
Power (Watts)
80 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥744.96000¥744.96
10¥660.72300¥6,607.23
25¥629.92240¥15,748.06
50¥607.57840¥30,378.92
100¥595.44140¥59,544.14
Manufacturers Standard Package