28V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
TR9CR3214T00IMR6BLPS

TR9CR3214T00IMR6BLPS

DigiKey Part Number
1939-1956-ND
Manufacturer
Manufacturer Product Number
TR9CR3214T00IMR6BLPS
Description
AC/DC DESKTOP ADAPTER 28V 90W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
28V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CR3214T00IMR6BLPS Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
150mW (Max)
Manufacturer
GlobTek, Inc.
Polarization
Positive Center
Series
Applications
Household Appliances, ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
0°C ~ 50°C
Region Utilized
International
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Form
Desktop (Class I)
Cord Length
59" (1.50m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm)
Voltage - Output
28V
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Current - Output (Max)
3.21A
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1
Power (Watts)
90 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥461.22000¥461.22
5¥424.10200¥2,120.51
20¥394.54900¥7,890.98
40¥380.55625¥15,222.25
60¥372.60200¥22,356.12
100¥362.81470¥36,281.47
Manufacturers Standard Package