


DRB50-48-1 | |
|---|---|
DigiKey Part Number | 285-DRB50-48-1-ND |
Manufacturer | |
Manufacturer Product Number | DRB50-48-1 |
Description | AC/DC DIN RAIL SUPPLY 48V 50W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 1.05A |
Datasheet | Datasheet |
EDA/CAD Models | DRB50-48-1 Models |
Category | Current - Output (Max) 1.05A |
Manufacturer TDK-Lambda | Power (Watts) 50W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Part Status Active | Efficiency 91% |
Input Type AC or DC | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.54" L x 1.18" W x 2.95" H (90.0mm x 30.0mm x 75.0mm) |
DC Voltage - Input (Min) 120V | Approval Agency CE, cULus, cURus |
DC Voltage - Input (Max) 373V | Base Product Number |
Voltage - Output 1 48V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥446.75000 | ¥446.75 |
| 10 | ¥416.65100 | ¥4,166.51 |
| 25 | ¥405.24640 | ¥10,131.16 |
| 50 | ¥396.82920 | ¥19,841.46 |
| 100 | ¥388.58150 | ¥38,858.15 |







