Enclosed AC DC Converters 1 Output 12V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS60M-12/A

DigiKey Part Number
285-CUS60M-12/A-ND
Manufacturer
Manufacturer Product Number
CUS60M-12/A
Description
AC/DC CONVERTER 12V 60W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS60M-12/A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Household Appliances, ITE (Commercial), Medical
Series
Voltage - Isolation
4 kV
Packaging
Bulk
Efficiency
88%
Part Status
Active
Operating Temperature
-20°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 265 VAC
Size / Dimension
3.48" L x 2.52" W x 1.59" H (88.4mm x 64.0mm x 40.5mm)
Voltage - Output 1
12V
Approval Agency
CE
Current - Output 1
5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥442.44000¥442.44
10¥412.62300¥4,126.23
25¥401.33280¥10,033.32
50¥392.99520¥19,649.76
100¥384.82940¥38,482.94
Manufacturers Standard Package