
CSS65A-12 | |
|---|---|
DigiKey Part Number | 285-2690-ND |
Manufacturer | |
Manufacturer Product Number | CSS65A-12 |
Description | AC/DC CONVERTER 12V 65W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CSS65A-12 Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 89% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Remote Sense, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 5.42 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥505.21000 | ¥505.21 |
| 10 | ¥471.20800 | ¥4,712.08 |
| 25 | ¥458.31320 | ¥11,457.83 |
| 50 | ¥448.79120 | ¥22,439.56 |
| 100 | ¥439.46840 | ¥43,946.84 |




