Isolated Module DC DC Converter 2 Output 15V -15V 50mA, 50mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 50mA, 50mA 9V - 36V Input
CCG Series 1.5W~3W DC-DC Converters Product Video
TDK-Lambda CCG Series

CCG1R5-24-15DF

DigiKey Part Number
285-CCG1R5-24-15DF-ND
Manufacturer
Manufacturer Product Number
CCG1R5-24-15DF
Description
DC DC CONVERTER +/-15V 1.5W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 50mA, 50mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CCG1R5-24-15DF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1.5 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C (With Derating)
Type
Isolated Module
Efficiency
80%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
0.62" L x 0.41" W x 0.45" H (15.7mm x 10.4mm x 11.5mm)
Voltage - Output 1
Control Features
Enable, Active Low
Voltage - Output 2
-15V
Approval Agency
IEC, UL, CSA, EN, CE, UKCA
Current - Output (Max)
50mA, 50mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124.30000¥124.30
10¥117.78100¥1,177.81
25¥115.26040¥2,881.51
50¥113.38820¥5,669.41
100¥111.54320¥11,154.32
250¥109.14776¥27,286.94
500¥107.36722¥53,683.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.