TEC (Thermoelectric Cooler) 90.8W @ 50°C 5.9 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 90.8W @ 50°C 5.9 A 150°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387004937

DigiKey Part Number
1487-387004937-ND
Manufacturer
Manufacturer Product Number
387004937
Description
ETX6-19-F1-4040-TA-RT-W6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 90.8W @ 50°C 5.9 A 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
83.2°C @ 50°C
Manufacturer
Tark Thermal Solutions
Height
3.91mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
5.9 A
Part Status
Active
Voltage - Max
26 V
Type
TEC (Thermoelectric Cooler)
Resistance
4.1 Ohms
Size / Dimension
Square - 40.00mm L x 40.00mm W
Operating Temperature
150°C
Qmax @ Th
90.8W @ 50°C
Features
Lead Wires, Sealed - Silicone RTV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 176
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥403.27000¥403.27
5¥378.85600¥1,894.28
12¥366.21417¥4,394.57
36¥350.94750¥12,634.11
60¥344.06650¥20,643.99
108¥336.31852¥36,322.40
Manufacturers Standard Package