Cable Assembly Coaxial SMA to Cable RG-174 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB.0125

DigiKey Part Number
931-CAB.0125-ND
Manufacturer
Manufacturer Product Number
CAB.0125
Description
COAX CBL SMA TO CABLE 5.9"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Cable RG-174 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
Taoglas Limited
2nd Connector
Cable (Round)
Packaging
Bag
Length
5.906" (150.00mm)
Part Status
Active
Cable Type
RG-174
Style
SMA to Cable
Cable Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Panel Mount
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 450
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.69000¥43.69
10¥37.12700¥371.27
25¥34.80520¥870.13
50¥33.14160¥1,657.08
100¥31.55790¥3,155.79
300¥29.20420¥8,761.26
500¥28.17084¥14,085.42
1,000¥26.82703¥26,827.03
2,500¥25.14926¥62,873.15
Manufacturers Standard Package